Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3237ECDBRG4 | |
|---|---|
DigiKey Part Number | MAX3237ECDBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3237ECDBRG4 |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3237ECDBRG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3237ECDBR | Texas Instruments | 1.373 | MAX3237ECDBRCT-ND | 3,51000 € | Parametric Equivalent |
| TRS3237ECDBR | Texas Instruments | 0 | 296-25042-2-ND | 1,58055 € | Parametric Equivalent |
| MAX3237ECAI+ | Analog Devices Inc./Maxim Integrated | 101 | MAX3237ECAI+-ND | 6,37000 € | Direct |
| MAX3237ECAI+T | Analog Devices Inc./Maxim Integrated | 1.948 | 175-MAX3237ECAI+TCT-ND | 6,37000 € | Direct |
| MAX3237EEAI+ | Analog Devices Inc./Maxim Integrated | 160 | MAX3237EEAI+-ND | 16,72000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,20220 € | 2.404,40 € |
| 4.000 | 1,17661 € | 4.706,44 € |
| 6.000 | 1,16380 € | 6.982,80 € |
| Unit Price without VAT: | 1,20220 € |
|---|---|
| Unit Price with VAT: | 1,43062 € |





