MFR Recommended
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3232ECDWG4 | |
|---|---|
DigiKey Part Number | MAX3232ECDWG4-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232ECDWG4 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232ECDWG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232ECDW | Texas Instruments | 1 | 296-33385-5-ND | 2,03000 € | MFR Recommended |
| MAX3232CDW | Texas Instruments | 600 | 296-26152-5-ND | 1,73000 € | Parametric Equivalent |
| MAX3232EEWE+ | Analog Devices Inc./Maxim Integrated | 139 | MAX3232EEWE+-ND | 11,54000 € | Upgrade |
| MAX3232EEWE+T | Analog Devices Inc./Maxim Integrated | 1.333 | MAX3232EEWE+TCT-ND | 11,54000 € | Upgrade |
| ADM3202ARWZ | Analog Devices Inc. | 0 | ADM3202ARWZ-ND | 3,53000 € | Similar |





