
MAX3232CDW | |
|---|---|
DigiKey Part Number | 296-26152-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232CDW |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232CDW Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232IDWR | Texas Instruments | 0 | 296-13099-1-ND | 1,76000 € | MFR Recommended |
| MAX3232ECDW | Texas Instruments | 1 | 296-33385-5-ND | 2,05000 € | Parametric Equivalent |
| MAX3232EEWE+T | Analog Devices Inc./Maxim Integrated | 1.333 | MAX3232EEWE+TCT-ND | 11,63000 € | Upgrade |
| ADM3202ARNZ | Analog Devices Inc. | 5.555 | 505-ADM3202ARNZ-ND | 3,56000 € | Similar |
| ADM3202ARNZ-REEL | Analog Devices Inc. | 2.344 | ADM3202ARNZ-REELCT-ND | 3,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,29100 € | 12,91 € |
| 40 | 1,12725 € | 45,09 € |
| 120 | 1,03600 € | 124,32 € |
| 280 | 0,98257 € | 275,12 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

