MAX3227CDBG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2
Unit Price: 2,04000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,08000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 287
Unit Price: 2,81000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.824
Unit Price: 1,60000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,07236 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.461
Unit Price: 8,61000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.581
Unit Price: 8,61000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.174
Unit Price: 8,24000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.569
Unit Price: 8,24000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 13.484
Unit Price: 6,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 429
Unit Price: 8,61000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.881
Unit Price: 8,61000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1.207
Unit Price: 5,55000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1.134
Unit Price: 6,14000 €
Datasheet
1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3227CDBG4

DigiKey Part Number
MAX3227CDBG4-ND
Manufacturer
Manufacturer Product Number
MAX3227CDBG4
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3227CDBG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 320 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

320In Stock
Ships from Rochester Electronics, LLC