


MAX3223CDWR | |
|---|---|
DigiKey Part Number | 296-13445-2-ND - Tape & Reel (TR) 296-13445-1-ND - Cut Tape (CT) 296-13445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3223CDWR |
Description | IC TRANSCEIVER FULL 2/2 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223CDWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3223EIDBR | Texas Instruments | 4.103 | 296-19841-1-ND | 3,17000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,23800 € | 22,38 € |
| 25 | 2,05280 € | 51,32 € |
| 100 | 1,84940 € | 184,94 € |
| 250 | 1,75244 € | 438,11 € |
| 500 | 1,69394 € | 846,97 € |
| 1.000 | 1,64580 € | 1.645,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,74282 € | 3.485,64 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

