
MAX232ECDWR | |
|---|---|
DigiKey Part Number | 296-36539-2-ND - Tape & Reel (TR) 296-36539-1-ND - Cut Tape (CT) 296-36539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232ECDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232ECDWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS232EIDWR | Texas Instruments | 1.641 | 296-25013-1-ND | 2,10000 € | MFR Recommended |
| TRS232ECDWR | Texas Instruments | 640 | 296-25011-2-ND | 1,53831 € | Parametric Equivalent |
| MAX232ECWE+ | Analog Devices Inc./Maxim Integrated | 82 | MAX232ECWE+-ND | 7,12000 € | Direct |
| MAX232ECWE+T | Analog Devices Inc./Maxim Integrated | 42 | 175-MAX232ECWE+TCT-ND | 7,12000 € | Direct |
| ADM232AARNZ | Analog Devices Inc. | 705 | 505-ADM232AARNZ-ND | 6,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,80300 € | 8,03 € |
| 25 | 0,72680 € | 18,17 € |
| 100 | 0,64340 € | 64,34 € |
| 250 | 0,60352 € | 150,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,70560 € | 17,64 € |
| 100 | 0,62470 € | 62,47 € |
| 250 | 0,58596 € | 146,49 € |
| 500 | 0,56264 € | 281,32 € |
| 1.000 | 0,54343 € | 543,43 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

