Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

MAX232DRE4 | |
|---|---|
DigiKey Part Number | MAX232DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX232DRE4 |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232DRE4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232DR | Texas Instruments | 20.273 | 296-14619-1-ND | 1,15000 € | Parametric Equivalent |
| TRS202ECDR | Texas Instruments | 7 | 296-24783-1-ND | 0,98000 € | Parametric Equivalent |
| TRS232DR | Texas Instruments | 168.500 | 296-25009-2-ND | 1,15653 € | Parametric Equivalent |
| MAX232CSE+ | Analog Devices Inc./Maxim Integrated | 458 | MAX232CSE+-ND | 6,53000 € | Direct |
| MAX232EESE+ | Analog Devices Inc./Maxim Integrated | 444 | MAX232EESE+-ND | 9,04000 € | Upgrade |





