MAX222IDWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.435
Unit Price: 2,10844 €
Datasheet

Similar


Texas Instruments
In Stock: 562
Unit Price: 1,10000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 784
Unit Price: 10,29000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.820
Unit Price: 10,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 220
Unit Price: 8,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.040
Unit Price: 8,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: 14,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,04383 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 275
Unit Price: 8,10000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 90
Unit Price: 8,00000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 865
Unit Price: 10,29000 €
Datasheet
2/2 Transceiver Full RS232 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX222IDWRG4

DigiKey Part Number
MAX222IDWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX222IDWRG4
Description
IC TRANSCEIVER FULL 2/2 18SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX222IDWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
200kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes