MAX222CDW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 784
Unit Price: 10,29000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.820
Unit Price: 10,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 220
Unit Price: 8,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.040
Unit Price: 8,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: 14,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,04383 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 275
Unit Price: 8,10000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 90
Unit Price: 8,10000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,10000 €
Datasheet
2/2 Transceiver Full RS232 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX222CDW

DigiKey Part Number
296-33353-5-ND
Manufacturer
Manufacturer Product Number
MAX222CDW
Description
IC TRANSCEIVER FULL 2/2 18SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX222CDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
200kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.318 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.318In Stock
Ships from Rochester Electronics, LLC