


MAX213CDBR | |
|---|---|
DigiKey Part Number | 296-19834-2-ND - Tape & Reel (TR) 296-19834-1-ND - Cut Tape (CT) 296-19834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX213CDBR |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX213CDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS213IDBR | Texas Instruments | 1.743 | 296-25005-1-ND | 1,71000 € | MFR Recommended |
| SN75LBC187DBR | Texas Instruments | 5.652 | 296-6885-2-ND | 6,46769 € | Parametric Equivalent |
| HIN213ECAZ | Renesas Electronics Corporation | 0 | HIN213ECAZ-ND | 2,46000 € | Direct |
| HIN213EIAZ | Renesas Electronics Corporation | 715 | HIN213EIAZ-ND | 2,53000 € | Upgrade |
| HIN213EIAZ-T | Renesas Electronics Corporation | 1.807 | HIN213EIAZ-TCT-ND | 2,53000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,36804 € | 2.736,08 € |
| 4.000 | 1,33949 € | 5.357,96 € |
| 6.000 | 1,32519 € | 7.951,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,92200 € | 19,22 € |
| 25 | 1,75920 € | 43,98 € |
| 100 | 1,58110 € | 158,11 € |
| 250 | 1,49612 € | 374,03 € |
| 500 | 1,44490 € | 722,45 € |
| 1.000 | 1,40274 € | 1.402,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,86600 € | 18,66 € |
| 25 | 1,70800 € | 42,70 € |
| 100 | 1,53500 € | 153,50 € |
| 250 | 1,45256 € | 363,14 € |
| 500 | 1,40282 € | 701,41 € |
| 1.000 | 1,36189 € | 1.361,89 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

