MAX213CDB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.743
Unit Price: 1,68000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 300
Unit Price: 2,75000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1.349
Unit Price: 2,50000 €
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 715
Unit Price: 2,56000 €
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 1.807
Unit Price: 2,56000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 25
Unit Price: 15,18000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,41395 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 182
Unit Price: 3,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,90672 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.049
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.293
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 15.519
Unit Price: 2,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,56595 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,61577 €
Datasheet
4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX213CDB

DigiKey Part Number
MAX213CDB-ND
Manufacturer
Manufacturer Product Number
MAX213CDB
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX213CDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 300 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

300In Stock
Ships from Rochester Electronics, LLC