MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MAX208IDBG4 | |
|---|---|
DigiKey Part Number | MAX208IDBG4-ND |
Manufacturer | |
Manufacturer Product Number | MAX208IDBG4 |
Description | IC TRANSCEIVER FULL 4/4 24SSOP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX208IDBG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS208IDBR | Texas Instruments | 2.149 | 296-24998-1-ND | 2,10000 € | MFR Recommended |
| MAX208EEAG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX208EEAG+T-ND | 13,58582 € | Direct |
| ADM208ARSZ | Analog Devices Inc. | 46 | ADM208ARSZ-ND | 5,29000 € | Similar |
| ADM208ARSZ-REEL | Analog Devices Inc. | 0 | ADM208ARSZ-REELTR-ND | 3,03460 € | Similar |
| ADM208EARSZ | Analog Devices Inc. | 462 | ADM208EARSZ-ND | 4,48000 € | Similar |






