
MAX208ECAG+T | |
|---|---|
DigiKey Part Number | 175-MAX208ECAG+TTR-ND - Tape & Reel (TR) 175-MAX208ECAG+TCT-ND - Cut Tape (CT) 175-MAX208ECAG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX208ECAG+T |
Description | IC TRANSCEIVER FULL 4/4 24SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX208ECAG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 10 | 4,78600 € | 47,86 € |
| 25 | 4,43200 € | 110,80 € |
| 100 | 4,04220 € | 404,22 € |
| 250 | 3,85648 € | 964,12 € |
| 500 | 3,74458 € | 1.872,29 € |
| 1.000 | 3,65244 € | 3.652,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,57661 € | 7.153,22 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |

