MFR Recommended
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

MAX208CDB | |
|---|---|
DigiKey Part Number | 296-26137-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX208CDB |
Description | IC TRANSCEIVER FULL 4/4 24SSOP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX208CDB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS208IDBR | Texas Instruments | 6.749 | 296-24998-1-ND | 2,40000 € | MFR Recommended |
| MAX208ECAG+ | Analog Devices Inc./Maxim Integrated | 58 | MAX208ECAG+-ND | 7,20000 € | Direct |
| MAX208ECAG+T | Analog Devices Inc./Maxim Integrated | 1.147 | 175-MAX208ECAG+TCT-ND | 7,20000 € | Direct |
| HIN208EIAZ | Renesas Electronics Corporation | 32 | HIN208EIAZ-ND | 3,07000 € | Upgrade |
| MAX208EEAG+ | Analog Devices Inc./Maxim Integrated | 644 | MAX208EEAG+-ND | 19,25000 € | Upgrade |






