
MAX207CDBR | |
|---|---|
DigiKey Part Number | 296-MAX207CDBRTR-ND - Tape & Reel (TR) 296-MAX207CDBRCT-ND - Cut Tape (CT) 296-MAX207CDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX207CDBR |
Description | IC TRANSCEIVER FULL 5/3 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX207CDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57500 € | 15,75 € |
| 25 | 1,43840 € | 35,96 € |
| 100 | 1,28870 € | 128,87 € |
| 250 | 1,21736 € | 304,34 € |
| 500 | 1,17434 € | 587,17 € |
| 1.000 | 1,13893 € | 1.138,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,10979 € | 2.219,58 € |
| 4.000 | 1,08580 € | 4.343,20 € |
| 6.000 | 1,07378 € | 6.442,68 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

