Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar

MAX202IPWRE4 | |
|---|---|
DigiKey Part Number | MAX202IPWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX202IPWRE4 |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX202IPWRE4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX202IPWR | Texas Instruments | 1.781 | 296-18485-1-ND | 1,39000 € | Parametric Equivalent |
| TRS202EIPWR | Texas Instruments | 0 | 296-24787-1-ND | 0,93000 € | Parametric Equivalent |
| TRS202EIPWRG4 | Texas Instruments | 0 | TRS202EIPWRG4-ND | 0,52240 € | Parametric Equivalent |
| TRS202IPWR | Texas Instruments | 0 | 296-24991-2-ND | 0,00000 € | Parametric Equivalent |
| MAX202EEUE+ | Analog Devices Inc./Maxim Integrated | 416 | MAX202EEUE+-ND | 8,79000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41586 € | 831,72 € |
| 4.000 | 0,40515 € | 1.620,60 € |
| 6.000 | 0,39978 € | 2.398,68 € |
| 10.000 | 0,39384 € | 3.938,40 € |
| 14.000 | 0,39036 € | 5.465,04 € |
| 20.000 | 0,38702 € | 7.740,40 € |
| Unit Price without VAT: | 0,41586 € |
|---|---|
| Unit Price with VAT: | 0,49487 € |





