Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX202CDW | |
|---|---|
DigiKey Part Number | 296-33340-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX202CDW |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX202CDW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX202ECWE+T | Analog Devices Inc./Maxim Integrated | 958 | MAX202ECWE+CT-ND | 7,12000 € | Direct |
| MAX202EEWE+ | Analog Devices Inc./Maxim Integrated | 140 | MAX202EEWE+-ND | 8,72000 € | Direct |
| HIN202EIBZ | Renesas Electronics Corporation | 2 | HIN202EIBZ-ND | 1,53000 € | Upgrade |
| HIN202EIBZ-T | Renesas Electronics Corporation | 9.533 | HIN202EIBZ-TCT-ND | 1,53000 € | Upgrade |
| ADM1181AARWZ | Analog Devices Inc. | 130 | ADM1181AARWZ-ND | 4,86000 € | Similar |




