
LVDS-18B-EVK | |
|---|---|
DigiKey Part Number | LVDS-18B-EVK-ND |
Manufacturer | |
Manufacturer Product Number | LVDS-18B-EVK |
Description | EVAL BRD FOR DS92LV18 SCAN921821 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DS92LV18, SCAN921821 - Serializer, Deserializer (SerDes) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Serializer, Deserializer (SerDes) | |
Embedded | - | |
Utilized IC / Part | DS92LV18, SCAN921821 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,89000 € | 423,89 € |
| Unit Price without VAT: | 423,89000 € |
|---|---|
| Unit Price with VAT: | 504,42910 € |


