
DS92LV18TVVX/NOPB | |
|---|---|
DigiKey Part Number | 296-DS92LV18TVVX/NOPBTR-ND - Tape & Reel (TR) 296-DS92LV18TVVX/NOPBCT-ND - Cut Tape (CT) 296-DS92LV18TVVX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS92LV18TVVX/NOPB |
Description | IC SER/DES LVDS 18BIT BUS 80LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.376Gbps Serializer/Deserializer 18/1 Input 1/18 Output 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV18TVVX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer/Deserializer | |
Data Rate | 2.376Gbps | |
Input Type | BLVDS, LVTTL | |
Output Type | BLVDS, LVDS, LVTTL | |
Number of Inputs | 18/1 | |
Number of Outputs | 1/18 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,81000 € | 15,81 € |
| 10 | 12,58700 € | 125,87 € |
| 25 | 11,78000 € | 294,50 € |
| 100 | 10,89340 € | 1.089,34 € |
| 250 | 10,47072 € | 2.617,68 € |
| 500 | 10,21606 € | 5.108,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,00639 € | 10.006,39 € |
| Unit Price without VAT: | 15,81000 € |
|---|---|
| Unit Price with VAT: | 18,81390 € |



