LT1054CPE4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.803
Unit Price: 3,61000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 81
Unit Price: 3,78000 €
Datasheet
Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) -1.25V 1 Output 100mA 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1054CPE4

DigiKey Part Number
296-LT1054CPE4-ND
Manufacturer
Manufacturer Product Number
LT1054CPE4
Description
IC REG CHG PUMP ADJ/-1.25V 8PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) -1.25V 1 Output 100mA 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-15V
Current - Output
Frequency - Switching
25kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4002,04280 €817,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,04280 €
Unit Price with VAT:2,43093 €