
LT1014MFKB | |
|---|---|
DigiKey Part Number | 296-LT1014MFKB-ND |
Manufacturer | |
Manufacturer Product Number | LT1014MFKB |
Description | QUAD PRECISION OPERATIONAL AMPLI |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | LT1014MFKB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 12 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 350µA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |

