MFR Recommended
Similar
Similar
Similar
Similar

LT1014DIDWG4 | |
|---|---|
DigiKey Part Number | LT1014DIDWG4-ND |
Manufacturer | |
Manufacturer Product Number | LT1014DIDWG4 |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1014DIDWG4 Models |
Category | Current - Supply 350µA (x4 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 12 nA | Base Product Number |
Voltage - Input Offset 60 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1014DIDW | Texas Instruments | 724 | 296-7046-5-ND | 6,67000 € | MFR Recommended |
| LT1014DSW#PBF | Analog Devices Inc. | 824 | 505-LT1014DSW#PBF-ND | 9,87000 € | Similar |
| LT1014DSW#TRPBF | Analog Devices Inc. | 0 | LT1014DSW#TRPBFCT-ND | 9,87000 € | Similar |
| LT1014ISW#PBF | Analog Devices Inc. | 195 | LT1014ISW#PBF-ND | 12,50000 € | Similar |
| LT1014ISW#TRPBF | Analog Devices Inc. | 509 | 505-LT1014ISW#TRPBFCT-ND | 12,50000 € | Similar |



