
LT1013DMD | |
|---|---|
DigiKey Part Number | 296-33339-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1013DMD |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1013DMD Models |
Category | Voltage - Input Offset 90 µV |
Mfr | Current - Supply 320µA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 18 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1464ACS8#PBF | Analog Devices Inc. | 1.855 | 505-LT1464ACS8#PBF-ND | 11,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57500 € | 15,75 € |
| 25 | 1,43920 € | 35,98 € |
| 100 | 1,28890 € | 128,89 € |
| 250 | 1,21720 € | 304,30 € |
| 500 | 1,17402 € | 587,01 € |
| 1.000 | 1,13845 € | 1.138,45 € |
| 2.500 | 1,10092 € | 2.752,30 € |
| 5.000 | 1,07829 € | 5.391,45 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |





