
LT1013DIP | |
|---|---|
DigiKey Part Number | 296-7044-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1013DIP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1013DIP Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 350µA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.4V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 15 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 3,94400 € | 39,44 € |
| 50 | 3,46140 € | 173,07 € |
| 100 | 3,31200 € | 331,20 € |
| 250 | 3,15432 € | 788,58 € |
| 500 | 3,05928 € | 1.529,64 € |
| 1.000 | 2,98109 € | 2.981,09 € |
| 2.500 | 2,89852 € | 7.246,30 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

