LT1013DDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.212
Unit Price: 2,31000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 346
Unit Price: 6,95000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 5.963
Unit Price: 6,95000 €
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 286
Unit Price: 12,31000 €
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 4.459
Unit Price: 11,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.925
Unit Price: 11,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.965
Unit Price: 0,59000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1013DDG4

DigiKey Part Number
LT1013DDG4-ND
Manufacturer
Manufacturer Product Number
LT1013DDG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1013DDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
18 nA
Voltage - Input Offset
90 µV
Current - Supply
320µA (x2 Channels)
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes