LT1004IDRG4-1-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 609
Unit Price: 7,68000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 999
Unit Price: 7,68000 €
Datasheet

Similar


onsemi
In Stock: 266
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 12.759
Unit Price: 0,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 808
Unit Price: 4,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.842
Unit Price: 4,31000 €
Datasheet
Shunt Voltage Reference IC Fixed 1.235V V ±0.32% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1004IDRG4-1-2

DigiKey Part Number
296-LT1004IDRG4-1-2TR-ND - Tape & Reel (TR)
296-LT1004IDRG4-1-2CT-ND - Cut Tape (CT)
296-LT1004IDRG4-1-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1004IDRG4-1-2
Description
IC VREF SHUNT 0.32% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±0.32% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1004IDRG4-1-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
±0.32%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
10 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes