
LSF0204QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-51425-2-ND - Tape & Reel (TR) 296-51425-1-ND - Cut Tape (CT) 296-51425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0204QPWRQ1 |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MBd 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0204QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MBd | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83500 € | 8,35 € |
| 25 | 0,75600 € | 18,90 € |
| 100 | 0,66920 € | 66,92 € |
| 250 | 0,62784 € | 156,96 € |
| 500 | 0,60290 € | 301,45 € |
| 1.000 | 0,58726 € | 587,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56549 € | 1.130,98 € |
| 4.000 | 0,55160 € | 2.206,40 € |
| 6.000 | 0,54463 € | 3.267,78 € |
| 10.000 | 0,53692 € | 5.369,20 € |
| 14.000 | 0,53241 € | 7.453,74 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |











