
TCAN1057ADRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1057ADRBRQ1TR-ND - Tape & Reel (TR) 296-TCAN1057ADRBRQ1CT-ND - Cut Tape (CT) 296-TCAN1057ADRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1057ADRBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1057ADRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 115 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58900 € | 5,89 € |
| 25 | 0,53120 € | 13,28 € |
| 100 | 0,46720 € | 46,72 € |
| 250 | 0,43680 € | 109,20 € |
| 500 | 0,41844 € | 209,22 € |
| 1.000 | 0,40571 € | 405,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38472 € | 1.154,16 € |
| 6.000 | 0,37559 € | 2.253,54 € |
| 9.000 | 0,37103 € | 3.339,27 € |
| 15.000 | 0,36596 € | 5.489,40 € |
| 21.000 | 0,36301 € | 7.623,21 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |











