
LPV811DBVT | |
|---|---|
DigiKey Part Number | 296-45093-2-ND - Tape & Reel (TR) 296-45093-1-ND - Cut Tape (CT) 296-45093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV811DBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV811DBVT Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 450nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 4.7 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.002V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 8 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38000 € | 13,80 € |
| 25 | 1,25880 € | 31,47 € |
| 100 | 1,12490 € | 112,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,06112 € | 265,28 € |
| 500 | 1,02262 € | 511,31 € |
| 750 | 1,00335 € | 752,51 € |
| 1.250 | 0,98199 € | 1.227,49 € |
| 1.750 | 0,96950 € | 1.696,62 € |
| 2.500 | 0,95750 € | 2.393,75 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

