Direct

LPV531MKX | |
|---|---|
DigiKey Part Number | LPV531MKX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPV531MKX |
Description | IC OPAMP GP 1 CIRCUIT SOT23-THIN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LPV531MKX Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 425µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 24 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 4.6 MHz | Supplier Device Package SOT-23-THIN |
Current - Input Bias 0.05 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPV531MKX/NOPB | Texas Instruments | 0 | LPV531MKX/NOPB-ND | 0,61348 € | Direct |


