
LPV531MK/NOPB | |
|---|---|
DigiKey Part Number | LPV531MK/NOPBTR-ND - Tape & Reel (TR) LPV531MK/NOPBCT-ND - Cut Tape (CT) LPV531MK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV531MK/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-THIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LPV531MK/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 425µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 24 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 4.6 MHz | Supplier Device Package SOT-23-THIN |
Current - Input Bias 0.05 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,18700 € | 11,87 € |
| 25 | 1,08040 € | 27,01 € |
| 100 | 0,96290 € | 96,29 € |
| 250 | 0,90692 € | 226,73 € |
| 500 | 0,87308 € | 436,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84525 € | 845,25 € |
| 2.000 | 0,82234 € | 1.644,68 € |
| 3.000 | 0,81087 € | 2.432,61 € |
| 5.000 | 0,79816 € | 3.990,80 € |
| 7.000 | 0,79073 € | 5.535,11 € |
| 10.000 | 0,78358 € | 7.835,80 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

