Direct

LPV511MGX | |
|---|---|
DigiKey Part Number | LPV511MGX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPV511MGX |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV511MGX Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.2µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 1.3 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0077V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 25 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 320 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPV511MGX/NOPB | Texas Instruments | 2.300 | 296-44295-1-ND | 1,81000 € | Direct |


