
LPV511MGX/NOPB | |
|---|---|
DigiKey Part Number | 296-44295-2-ND - Tape & Reel (TR) 296-44295-1-ND - Cut Tape (CT) 296-44295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV511MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV511MGX/NOPB Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.2µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 1.3 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0077V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 25 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 320 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21200 € | 12,12 € |
| 25 | 1,10360 € | 27,59 € |
| 100 | 0,98390 € | 98,39 € |
| 250 | 0,92688 € | 231,72 € |
| 500 | 0,89248 € | 446,24 € |
| 1.000 | 0,89204 € | 892,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82922 € | 2.487,66 € |
| 6.000 | 0,81212 € | 4.872,72 € |
| 9.000 | 0,80355 € | 7.231,95 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

