Direct
Similar
Similar
Similar
Similar
Similar

LPV324MT | |
|---|---|
DigiKey Part Number | LPV324MT-ND |
Manufacturer | |
Manufacturer Product Number | LPV324MT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LPV324MT Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 28µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 16 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 152 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPV324MT/NOPB | Texas Instruments | 0 | 296-39807-5-ND | 0,87074 € | Direct |
| BD12734FVJ-E2 | Rohm Semiconductor | 0 | BD12734FVJ-E2CT-ND | 0,55939 € | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7.443 | BU7487FV-E2CT-ND | 0,91000 € | Similar |
| BU7487SFV-E2 | Rohm Semiconductor | 0 | BU7487SFV-E2CT-ND | 0,46279 € | Similar |
| LMR344FVJ-E2 | Rohm Semiconductor | 0 | LMR344FVJ-E2CT-ND | 0,55939 € | Similar |





