Direct
Similar

LPV321M5X | |
|---|---|
DigiKey Part Number | LPV321M5XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPV321M5X |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV321M5X Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 9µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 60 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 152 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPV321M5X/NOPB | Texas Instruments | 5.222 | LPV321M5X/NOPBCT-ND | 0,81000 € | Direct |
| MCP606T-I/OT | Microchip Technology | 4.024 | MCP606T-I/OTCT-ND | 0,70000 € | Similar |



