
LPV321M5X/NOPB | |
|---|---|
DigiKey Part Number | LPV321M5X/NOPBTR-ND - Tape & Reel (TR) LPV321M5X/NOPBCT-ND - Cut Tape (CT) LPV321M5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV321M5X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV321M5X/NOPB Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 9µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.1V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 152 kHz | Base Product Number |
Current - Input Bias 2 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321IDBVR | Texas Instruments | 42.538 | 296-9567-1-ND | 0,34000 € | Similar |
| LMV321IDCKR | Texas Instruments | 11.656 | 296-9568-1-ND | 0,34000 € | Similar |
| LMV321LILT | STMicroelectronics | 29.485 | 497-13051-1-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,51520 € | 12,88 € |
| 100 | 0,45310 € | 45,31 € |
| 250 | 0,42344 € | 105,86 € |
| 500 | 0,40558 € | 202,79 € |
| 1.000 | 0,39270 € | 392,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37271 € | 1.118,13 € |
| 6.000 | 0,36383 € | 2.182,98 € |
| 9.000 | 0,35938 € | 3.234,42 € |
| 15.000 | 0,35445 € | 5.316,75 € |
| 21.000 | 0,35156 € | 7.382,76 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |



