LPV321DCKR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 16.140
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.330
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.517
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.493
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.032
Unit Price: 1,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.222
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.128
Unit Price: 1,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.186
Unit Price: 0,77000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV321DCKR

DigiKey Part Number
296-17716-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPV321DCKR
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LPV321DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
237 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
1.5 mV
Current - Supply
9µA
Current - Output / Channel
72 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

23.000In Stock
Ships from Rochester Electronics, LLC