Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LPV321DBVR | |
|---|---|
DigiKey Part Number | 296-17715-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPV321DBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV321DBVR Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 9µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 72 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 237 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321M5/NOPB | Texas Instruments | 8.893 | LMV321M5/NOPBCT-ND | 0,93000 € | Similar |
| LMV321M5X/NOPB | Texas Instruments | 6.330 | LMV321M5X/NOPBCT-ND | 0,79000 € | Similar |
| LMV321M7/NOPB | Texas Instruments | 3.897 | LMV321M7/NOPBCT-ND | 0,95000 € | Similar |
| LMV321M7X/NOPB | Texas Instruments | 8.243 | LMV321M7X/NOPBCT-ND | 0,79000 € | Similar |
| LPV321M5/NOPB | Texas Instruments | 3.032 | LPV321M5/NOPBCT-ND | 1,25000 € | Similar |




