LP8900TLX-3333/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 750
Unit Price: 0,52336 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.750
Unit Price: 0,69709 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-DSBGA (1.5x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-DSBGA (1.5x1.3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP8900TLX-3333/NOPB

DigiKey Part Number
296-LP8900TLX-3333/NOPBTR-ND - Tape & Reel (TR)
296-LP8900TLX-3333/NOPBCT-ND - Cut Tape (CT)
296-LP8900TLX-3333/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8900TLX-3333/NOPB
Description
IC REG LINEAR 2.8V 200MA 6-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-DSBGA (1.5x1.3)
Datasheet
 Datasheet
EDA/CAD Models
LP8900TLX-3333/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.16V @ 200mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
200 µA
PSRR
75dB ~ 30dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WFBGA, DSBGA
Supplier Device Package
6-DSBGA (1.5x1.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36900 €3,69 €
250,33040 €8,26 €
1000,28800 €28,80 €
2500,26780 €66,95 €
5000,25560 €127,80 €
1.0000,24558 €245,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23320 €699,60 €
6.0000,22714 €1.362,84 €
9.0000,22411 €2.016,99 €
15.0000,22074 €3.311,10 €
21.0000,21878 €4.594,38 €
30.0000,21689 €6.506,70 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €