


LP8900TLE-3333/NOPB | |
|---|---|
DigiKey Part Number | 296-42352-2-ND - Tape & Reel (TR) 296-42352-1-ND - Cut Tape (CT) 296-42352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8900TLE-3333/NOPB |
Description | IC REG LINEAR 2.8V 200MA 6-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-DSBGA (1.5x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LP8900TLE-3333/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 75dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.5x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52336 € | 130,84 € |
| 500 | 0,50208 € | 251,04 € |
| 750 | 0,49141 € | 368,56 € |
| Unit Price without VAT: | 0,52336 € |
|---|---|
| Unit Price with VAT: | 0,62280 € |

