LP8720TLX-B/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 615
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 50.773
Unit Price: 1,61794 €
Datasheet
PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (5) 2MHz 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (5) 2MHz 20-DSBGA
How Smart Healthcare is Changing Lives

LP8720TLX-B/NOPB

DigiKey Part Number
LP8720TLX-B/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP8720TLX-B/NOPB
Description
IC REG 6OUT BUCK/LNR SYNC 20USMD
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (5) 2MHz 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP8720TLX-B/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (5)
Number of Outputs
6
Frequency - Switching
2MHz
Voltage/Current - Output 1
0.8V ~ 2.3V, 400mA
Voltage/Current - Output 2
1.2V ~ 3.3V, 300mA
Voltage/Current - Output 3
1.2V ~ 3.3V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
2.7V ~ 4.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFBGA, DSBGA
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types