


LP8720TLX/NOPB | |
|---|---|
DigiKey Part Number | LP8720TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8720TLX/NOPB |
Description | IC REG 6OUT BUCK/LNR SYNC 20USMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (5) 2MHz 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8720TLX/NOPB Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer Yes |
Part Status Active | Voltage - Supply 2.7V ~ 4.5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (5) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 6 | Mounting Type Surface Mount |
Frequency - Switching 2MHz | Package / Case 20-WFBGA, DSBGA |
Voltage/Current - Output 1 0.8V ~ 2.3V, 400mA | Supplier Device Package 20-DSBGA |
Voltage/Current - Output 2 1.2V ~ 3.3V, 300mA | Base Product Number |
Voltage/Current - Output 3 1.2V ~ 3.3V, 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,28634 € | 3.859,02 € |
| Unit Price without VAT: | 1,28634 € |
|---|---|
| Unit Price with VAT: | 1,53074 € |

