Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5951MG-2.8/NOPB

DigiKey Part Number
LP5951MG-2.8/NOPBTR-ND - Tape & Reel (TR)
LP5951MG-2.8/NOPBCT-ND - Cut Tape (CT)
LP5951MG-2.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5951MG-2.8/NOPB
Description
IC REG LINEAR 2.8V 150MA SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LP5951MG-2.8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
70 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 50dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.35V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5951MGX-2.8/NOPBTexas Instruments141.000296-37402-1-ND0,48000 €Parametric Equivalent
MIC5365-2.8YC5-TRMicrochip Technology8.516576-3187-1-ND0,10000 €Similar
MIC5366-2.8YC5-TRMicrochip Technology8.886576-3209-1-ND0,10000 €Similar
NCV612SQ28T2Gonsemi56.995NCV612SQ28T2G-ND0,46745 €Similar
In-Stock: 794
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,63700 €6,37 €
250,57480 €14,37 €
1000,50660 €50,66 €
2500,47404 €118,51 €
5000,45440 €227,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42548 €425,48 €
2.0000,41256 €825,12 €
3.0000,40609 €1.218,27 €
5.0000,39893 €1.994,65 €
7.0000,39474 €2.763,18 €
10.0000,39071 €3.907,10 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €