LP5951MGX-2.8/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 4.710
Unit Price: 0,08000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.886
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 56.995
Unit Price: 0,46745 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5951MGX-2.8/NOPB

DigiKey Part Number
296-37402-2-ND - Tape & Reel (TR)
296-37402-1-ND - Cut Tape (CT)
296-37402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5951MGX-2.8/NOPB
Description
IC REG LINEAR 2.8V 150MA SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LP5951MGX-2.8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
55 µA
Mfr
Current - Supply (Max)
70 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 50dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.35V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5365-2.85YC5-TRMicrochip Technology4.710576-3321-1-ND0,08000 €Similar
MIC5366-2.8YC5-TRMicrochip Technology8.886576-3209-1-ND0,10000 €Similar
NCV612SQ28T2Gonsemi56.995NCV612SQ28T2G-ND0,46745 €Similar
Available To Order
Check Lead Time
Marketplace Stock: 141.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,37040 €1.111,20 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €

Other Suppliers on DigiKey

141.000In Stock
Ships from Rochester Electronics, LLC