Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP5951MFX-3.0 | |
|---|---|
DigiKey Part Number | LP5951MFX-3.0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP5951MFX-3.0 |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MFX-3.0 Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5951MFX-3.0/NOPB | Texas Instruments | 2.361 | 296-43244-1-ND | 0,82000 € | Direct |
| MIC5307-3.0YD5-TR | Microchip Technology | 0 | 576-2855-1-ND | 0,75000 € | Similar |
| S-1312A30-M5T1U3 | ABLIC Inc. | 0 | S-1312A30-M5T1U3-ND | 0,44725 € | Similar |
| S-1312B30-M5T1U3 | ABLIC Inc. | 0 | 1662-2945-1-ND | 0,97000 € | Similar |
| S-1312C30-M5T1U3 | ABLIC Inc. | 0 | S-1312C30-M5T1U3-ND | 0,44725 € | Similar |




