LP5912DRV18EVM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1
Unit Price: 22,72000 €
Datasheet
LP5912 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5912DRV18EVM

DigiKey Part Number
296-44584-ND
Manufacturer
Manufacturer Product Number
LP5912DRV18EVM
Description
EVAL BOARD FOR LP5912
Customer Reference
Detailed Description
LP5912 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
1 - Single
Voltage - Output
1.8V
Current - Output
500mA
Voltage - Input
1.6V ~ 6.5V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
LP5912
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes