LP3991 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3991TL-1.8EV

DigiKey Part Number
LP3991TL-1.8EV-ND
Manufacturer
Manufacturer Product Number
LP3991TL-1.8EV
Description
EVAL BOARD FOR LP3991
Customer Reference
Detailed Description
LP3991 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
1 - Single
Voltage - Output
1.8V
Current - Output
300mA
Voltage - Input
1.65V ~ 4V
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
LP3991
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,72000 €22,72 €
Manufacturers Standard Package
Unit Price without VAT:22,72000 €
Unit Price with VAT:27,03680 €