


LP5910-1.825YKAT | |
|---|---|
DigiKey Part Number | 296-LP5910-1.825YKATTR-ND - Tape & Reel (TR) 296-LP5910-1.825YKATCT-ND - Cut Tape (CT) 296-LP5910-1.825YKATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5910-1.825YKAT |
Description | IC REG LINEAR 1.8V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5910-1.825YKAT Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 25dB (100Hz ~ 2MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.3V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.37V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86900 € | 8,69 € |
| 25 | 0,78720 € | 19,68 € |
| 100 | 0,69740 € | 69,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63564 € | 158,91 € |
| 500 | 0,61064 € | 305,32 € |
| 750 | 0,59812 € | 448,59 € |
| 1.250 | 0,58423 € | 730,29 € |
| 1.750 | 0,57612 € | 1.008,21 € |
| 2.500 | 0,56832 € | 1.420,80 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

