LP5904TMX-3.1/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,23000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 294.935
Unit Price: 0,46472 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 610
Unit Price: 1,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.547
Unit Price: 1,14000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5904TMX-3.1/NOPB

DigiKey Part Number
LP5904TMX-3.1/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP5904TMX-3.1/NOPB
Description
IC REG LINEAR 3.1V 200MA 4-DSBGA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP5904TMX-3.1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 200mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
230 µA
PSRR
88dB ~ 30dB (100Hz ~ 2Mhz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-WFBGA, DSBGA
Supplier Device Package
4-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 294.935 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30847 €925,41 €
6.0000,30088 €1.805,28 €
9.0000,29708 €2.673,72 €
15.0000,29287 €4.393,05 €
21.0000,29041 €6.098,61 €
Manufacturers Standard Package
Unit Price without VAT:0,30847 €
Unit Price with VAT:0,36708 €

Other Suppliers on DigiKey

294.935In Stock
Ships from Rochester Electronics, LLC