Parametric Equivalent
Parametric Equivalent



LP5904TMX-1.2/NOPB | |
|---|---|
DigiKey Part Number | LP5904TMX-1.2/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP5904TMX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 200MA 4-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5904TMX-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 88dB ~ 30dB (100Hz ~ 2Mhz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30847 € | 925,41 € |
| 6.000 | 0,30088 € | 1.805,28 € |
| 9.000 | 0,29708 € | 2.673,72 € |
| 15.000 | 0,29287 € | 4.393,05 € |
| 21.000 | 0,29041 € | 6.098,61 € |
| Unit Price without VAT: | 0,30847 € |
|---|---|
| Unit Price with VAT: | 0,36708 € |


